-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2353T1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
HM2P08PKM3T1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant | |
74CB3T1G125DCKRG4 | Texas Instruments | Single FET 2.5-V & 3.3-V low-voltage bus switch with 5-V tolerant level shifter 5-SC70 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2219
|
Newark | Diode, Aec-Q101, Esd, 3.3V, Sod-523, Clamping Voltage Vc Max:14.1V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:500Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi SZESD5Z3.3T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
30Y7188
|
Newark | Sod-523 Eut Sngl Cu Pbf/Reel |Onsemi SZESD5Z3.3T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
50AC7319
|
Newark | Esd Protection Device, 0.5W, Sod-523, Clamping Voltage Vc Max:14.1V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:500Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZESD5Z3.3T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
SZESD5Z3.3T1GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 14.1VC SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38759 In Stock |
|
$0.0481 / $0.3600 | Buy Now |
DISTI #
SZESD5Z3.3T1G
|
Avnet Americas | ESD Suppressor Zener ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZESD5Z3.3T1G) RoHS: Compliant Min Qty: 6494 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
SZESD5Z3.3T1G
|
Avnet Americas | ESD Suppressor Zener ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZESD5Z3.3T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
863-SZESD5Z3.3T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF RoHS: Compliant | 171290 |
|
$0.0490 / $0.2500 | Buy Now |
DISTI #
V36:1790_07317343
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2411 | Americas - 21000 |
|
$0.0481 / $0.0675 | Buy Now |
DISTI #
E02:0323_08483257
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2344 | Europe - 9000 |
|
$0.0479 / $0.0639 | Buy Now |
DISTI #
V72:2272_07317343
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 7188 |
|
$0.0682 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD5Z3.3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD5Z3.3T1G
onsemi
ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 158 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |