-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diodes for High Speed Data Line, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1463
|
Newark | 4 Ch, Low Cap Esd Protection/ Reel |Onsemi SZESD1L001W1T2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 273 |
|
$0.2800 / $0.6550 | Buy Now |
DISTI #
SZESD1L001W1T2GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 30VC SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19080 In Stock |
|
$0.2087 / $0.6300 | Buy Now |
DISTI #
SZESD1L001W1T2G
|
Avnet Americas | ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 6-Pin SC-88 T/R - Tape and Reel (Alt: SZESD1L001W1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2071 / $0.2472 | Buy Now |
DISTI #
31AC1463
|
Avnet Americas | ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 6-Pin SC-88 T/R - Bulk (Alt: 31AC1463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 273 Partner Stock |
|
$0.2870 / $0.7060 | Buy Now |
DISTI #
863-SZESD1L001W1T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 CH LOW CAP ESD PROTECT RoHS: Compliant | 4990 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 6-Pin RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Quad Common Anode Uni-Dir 15kV 6-Pin RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$0.7350 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 3000 | 400 |
|
$0.3159 / $0.3358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD1L001W1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD1L001W1T2G
onsemi
Low Capacitance ESD Protection Diodes for High Speed Data Line, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-363, SC-88, SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.5 V | |
Clamping Voltage-Max | 30 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD1L001W1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD1L001W1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD1L001W1T2G | Low Capacitance ESD Protection Diodes for High Speed Data Line, 3000-REEL | onsemi | SZESD1L001W1T2G vs ESD1L001W1T2G |