Part Details for SZD24CCW by Teledyne Technologies Inc
Overview of SZD24CCW by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SZD24CCW
SZD24CCW CAD Models
SZD24CCW Part Data Attributes
|
SZD24CCW
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SZD24CCW
Teledyne Technologies Inc
Transistor Output SSR, 1-Channel, 1000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | PLASTIC, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Control Current | 0.008 A | |
Control Voltage | 2 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.45 mm | |
Overall Length | 9.91 mm |