-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 8.2 V (Automotive), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7317
|
Newark | Zener Diode, Aec-Q101, 8.2V, Sot-23, Zener Voltage Vz Typ:8.2V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi SZBZX84C8V2LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9512 |
|
$0.0340 | Buy Now |
DISTI #
38AH2665
|
Newark | Zen Sot23 Reg .225W Rohs Compliant: Yes |Onsemi SZBZX84C8V2LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
76T7576
|
Newark | Zen Sot23 Reg .225W/ Reel |Onsemi SZBZX84C8V2LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
SZBZX84C8V2LT1GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 225MW SOT23-3 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22395 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C8V2LT1G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 6850 Factory Stock |
|
$0.0161 / $0.0180 | Buy Now |
DISTI #
SZBZX84C8V2LT1G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0180 | Buy Now |
DISTI #
SZBZX84C8V2LT1G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 6850 Factory Stock |
|
$0.0161 / $0.0180 | Buy Now |
DISTI #
863-SZBZX84C8V2LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W RoHS: Compliant | 27987 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
70300662
|
RS | SZBZX84C8V2LT1G Zener Diode, 8.2V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C8V2LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
Future Electronics | BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator-SOT23-3 Auto RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 36000Reel |
|
$0.0151 / $0.0174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C8V2LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C8V2LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 8.2 V (Automotive), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C8V2LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C8V2LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C6V8LT1G | 250 mW; Zener Diode Voltage Regulator 6.8 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C8V2LT1G vs SZBZX84C6V8LT1G |
SZBZX84C7V5LT1G | 250 mW; Zener Diode Voltage Regulator 7.5 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C8V2LT1G vs SZBZX84C7V5LT1G |
SZBZX84C6V8LT3G | 250 mW; Zener Diode Voltage Regulator 6.8 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZBZX84C8V2LT1G vs SZBZX84C6V8LT3G |