-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 62 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7147
|
Newark | Leshanbe Zensot23 Rohs Compliant: Yes |Onsemi SZBZX84C62LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
76T7566
|
Newark | Zener Diode, 62V, 0.25W, Sot-23, Zener Voltage Nom:62V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C62LT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
488-SZBZX84C62LT1GCT-ND
|
DigiKey | DIODE ZENER 62V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11900 In Stock |
|
$0.0172 / $0.1700 | Buy Now |
DISTI #
SZBZX84C62LT1G
|
Avnet Americas | LESHANBE ZENSOT23 - Tape and Reel (Alt: SZBZX84C62LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 108000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
SZBZX84C62LT1G
|
Avnet Americas | Diode Zener Single 62V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C62LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-SZBZX84C62LT1G
|
Mouser Electronics | Zener Diodes LESHANBE ZEN RoHS: Compliant | 21817 |
|
$0.0190 / $0.1500 | Buy Now |
|
Future Electronics | DIODE ZENER 62V 225MW SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Future Electronics | DIODE ZENER 62V 225MW SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Onlinecomponents.com | SZBZX84C62LT1G Zener Diode, 62V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C62LT1G | 0 |
|
$0.0157 / $0.0194 | Buy Now |
|
Bristol Electronics | 23650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C62LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C62LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 62 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 215 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 2 mA |