SZBZX84C4V7LT3G
onsemi
Description: 250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified

Overview of SZBZX84C4V7LT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SZBZX84C4V7LT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 76T7540
Newark Zener Diode, 4.7V, 0.25W, Sot-23, Zener Voltage Nom:4.7V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C4V7LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $0.0220
  • 30,000 $0.0190
$0.0190 / $0.0220 Buy Now
DISTI # SZBZX84C4V7LT3GOSCT-ND
DigiKey DIODE ZENER 4.7V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 68212
In Stock
  • 1 $0.1600
  • 10 $0.0970
  • 100 $0.0596
  • 500 $0.0433
  • 1,000 $0.0379
  • 2,000 $0.0334
  • 5,000 $0.0285
  • 10,000 $0.0255
  • 20,000 $0.0229
  • 30,000 $0.0216
  • 50,000 $0.0202
  • 70,000 $0.0193
  • 100,000 $0.0184
  • 250,000 $0.0166
  • 500,000 $0.0154
$0.0154 / $0.1600 Buy Now
DISTI # SZBZX84C4V7LT3G
Avnet Americas ZEN SOT23 REG .225W 4.7V - Tape and Reel (Alt: SZBZX84C4V7LT3G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 14687 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # SZBZX84C4V7LT3G
Avnet Americas Diode Zener Single 4.7V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C4V7LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0178
  • 70,000 $0.0173
  • 120,000 $0.0168
  • 250,000 $0.0163
  • 500,000 $0.0158
  • 2,500,000 $0.0154
  • 5,000,000 $0.0149
$0.0149 / $0.0178 Buy Now
DISTI # 863-SZBZX84C4V7LT3G
Mouser Electronics Zener Diodes ZEN REG .225W 4.7V RoHS: Compliant 39994
  • 1 $0.1600
  • 10 $0.0970
  • 100 $0.0440
  • 1,000 $0.0310
  • 2,500 $0.0280
  • 10,000 $0.0240
  • 20,000 $0.0210
  • 50,000 $0.0190
  • 100,000 $0.0180
$0.0180 / $0.1600 Buy Now
Future Electronics Zener Diodes ZEN REG .225W 4.7V RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0195
  • 20,000 $0.0191
  • 40,000 $0.0187
  • 50,000 $0.0185
  • 150,000 $0.0177
$0.0177 / $0.0195 Buy Now
Onlinecomponents.com SZBZX84C4V7LT3G Zener Diode, 4.7V 5% 225 mW SMT 3-Pin SOT-23 0
  • 10,000 $0.0167
  • 30,000 $0.0164
  • 50,000 $0.0160
  • 100,000 $0.0154
  • 150,000 $0.0151
  • 250,000 $0.0149
  • 500,000 $0.0147
$0.0147 / $0.0167 Buy Now
Rochester Electronics BZX84C4V7L - 250 mW 4.7V Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 14687
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # SZBZX84C4V7LT3G
Avnet Asia ZEN SOT23 REG .225W 4.7V (Alt: SZBZX84C4V7LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # SZBZX84C4V7LT3G
Avnet Silica ZEN SOT23 REG .225W 4.7V (Alt: SZBZX84C4V7LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SZBZX84C4V7LT3G
EBV Elektronik ZEN SOT23 REG .225W 4.7V (Alt: SZBZX84C4V7LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SZBZX84C4V7LT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZBZX84C4V7LT3G by onsemi

SZBZX84C4V7LT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
318-08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.38%
Working Test Current
5 mA
Want to compare parts?
  1. SZBZX84C4V7LT3G
    onsemi
    250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
    VS

Alternate Parts for SZBZX84C4V7LT3G

This table gives cross-reference parts and alternative options found for SZBZX84C4V7LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C4V7LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZBZX84C4V7LT1G 250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi SZBZX84C4V7LT3G vs SZBZX84C4V7LT1G
Part Number Description Manufacturer Compare
SZBZX84C4V7LT1G 250 mW; Zener Diode Voltage Regulator 4.7 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi SZBZX84C4V7LT3G vs SZBZX84C4V7LT1G

Related Parts for SZBZX84C4V7LT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZBZX84C4V7LT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZBZX84C4V7LT3G by onsemi

  • Please alert me when SZBZX84C4V7LT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZBZX84C4V7LT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZBZX84C4V7LT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZBZX84C4V7LT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZBZX84C4V7LT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZBZX84C4V7LT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: