Part Details for SZBZX84C4V7LT1 by onsemi
Overview of SZBZX84C4V7LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C4V7LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.7 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2650 |
|
$0.0360 / $0.0800 | Buy Now |
|
ComSIT USA | Zener Diode, 4.7V V(Z), 6.38%, 0.225W, Silicon, Bidirectional, TO-236AB RoHS: Not Compliant |
|
|
RFQ |
Part Details for SZBZX84C4V7LT1
SZBZX84C4V7LT1 CAD Models
SZBZX84C4V7LT1 Part Data Attributes
|
SZBZX84C4V7LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C4V7LT1
onsemi
4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C4V7LT1
This table gives cross-reference parts and alternative options found for SZBZX84C4V7LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C4V7LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C4V7 | Vishay Semiconductors | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | SZBZX84C4V7LT1 vs BZX84-C4V7 |
BZX84C4V7LT3 | onsemi | Check for Price | 250 mW 4.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | SZBZX84C4V7LT1 vs BZX84C4V7LT3 |
BZX84C4V7LT3 | Motorola Mobility LLC | Check for Price | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C4V7LT1 vs BZX84C4V7LT3 |
SZBZX84C4V7LT3 | onsemi | Check for Price | 4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZBZX84C4V7LT1 vs SZBZX84C4V7LT3 |
933137380215 | NXP Semiconductors | Check for Price | 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | SZBZX84C4V7LT1 vs 933137380215 |
BZX84C4V7 | Zetex / Diodes Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | SZBZX84C4V7LT1 vs BZX84C4V7 |
BZX84C4V7L | Motorola Mobility LLC | Check for Price | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | SZBZX84C4V7LT1 vs BZX84C4V7L |
BZX84C4V7TA | Zetex / Diodes Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | SZBZX84C4V7LT1 vs BZX84C4V7TA |
BZX84-C4V7 | TDK Micronas GmbH | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | SZBZX84C4V7LT1 vs BZX84-C4V7 |
BZX84C4V7LT1 | onsemi | Check for Price | 250 mW 4.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SZBZX84C4V7LT1 vs BZX84C4V7LT1 |