Part Details for SZBZX84C36LT1 by onsemi
Results Overview of SZBZX84C36LT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZBZX84C36LT1 Information
SZBZX84C36LT1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZBZX84C36LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZBZX84C36LT1-ND
|
DigiKey | DIODE ZENER 36V 250MW SOT23 Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86152298
|
Verical | Zener Diode Single 36V 5% 90Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 6508 Package Multiple: 1 | Americas - 57000 |
|
$0.0576 | Buy Now |
|
Rochester Electronics | SZBZX84C36 - Zener Diode, 36V, 5.5%, 0.225W, Bidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.0461 / $0.0542 | Buy Now |
Part Details for SZBZX84C36LT1
SZBZX84C36LT1 CAD Models
SZBZX84C36LT1 Part Data Attributes
|
SZBZX84C36LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C36LT1
onsemi
36V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C36LT1
This table gives cross-reference parts and alternative options found for SZBZX84C36LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C36LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C36LT1 | onsemi | Check for Price | 250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SZBZX84C36LT1 vs BZX84C36LT1 |
BZX84C36L | Motorola Semiconductor Products | Check for Price | Zener Diode, 36V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | SZBZX84C36LT1 vs BZX84C36L |
BZX84C36LT3 | Motorola Mobility LLC | Check for Price | 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C36LT1 vs BZX84C36LT3 |
BZX84C36LT1 | Motorola Mobility LLC | Check for Price | 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | SZBZX84C36LT1 vs BZX84C36LT1 |
BZX84C36LT1G | onsemi | $0.0058 | 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | SZBZX84C36LT1 vs BZX84C36LT1G |