Part Details for SZBZX84C13LT1 by onsemi
Overview of SZBZX84C13LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C13LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZBZX84C13LT1-ND
|
DigiKey | DIODE ZENER Min Qty: 6000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | SZBZX84C13 - Zener Diode, 13V, 6.42%, 0.225W, Bidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0461 / $0.0542 | Buy Now |
Part Details for SZBZX84C13LT1
SZBZX84C13LT1 CAD Models
SZBZX84C13LT1 Part Data Attributes
|
SZBZX84C13LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C13LT1
onsemi
13V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C13LT1
This table gives cross-reference parts and alternative options found for SZBZX84C13LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C13LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C13ET1 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZBZX84C13LT1 vs BZX84C13ET1 |
BZX84C13 | Rectron Semiconductor | Check for Price | Zener Diode, 13V V(Z), 6.415%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | SZBZX84C13LT1 vs BZX84C13 |
BZX84C13ET3G | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZBZX84C13LT1 vs BZX84C13ET3G |
BZX84C13 | onsemi | Check for Price | 13V, 0.35W Zener Diode, 3000-REEL | SZBZX84C13LT1 vs BZX84C13 |
BZX84-C13/CH | NXP Semiconductors | Check for Price | BZX84-C13/CH | SZBZX84C13LT1 vs BZX84-C13/CH |
BZX84-C13 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | SZBZX84C13LT1 vs BZX84-C13 |
BZX84C13 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | SZBZX84C13LT1 vs BZX84C13 |
BZX84C13ET3 | onsemi | Check for Price | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZBZX84C13LT1 vs BZX84C13ET3 |
BZX84C13LT3G | onsemi | Check for Price | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | SZBZX84C13LT1 vs BZX84C13LT3G |
BZX84C13-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | SZBZX84C13LT1 vs BZX84C13-G3-08 |