Part Details for SZ6A39SMS by Solid State Devices Inc (SSDI)
Overview of SZ6A39SMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ6A39SMS
SZ6A39SMS CAD Models
SZ6A39SMS Part Data Attributes
|
SZ6A39SMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ6A39SMS
Solid State Devices Inc (SSDI)
Zener Diode, 39V V(Z), 10%, 10W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |
Alternate Parts for SZ6A39SMS
This table gives cross-reference parts and alternative options found for SZ6A39SMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ6A39SMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ6A39SMSTX | Zener Diode, 39V V(Z), 10%, 10W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ6A39SMS vs SZ6A39SMSTX |
SZ6A39SMSTXV | Zener Diode, 39V V(Z), 10%, 10W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SZ6A39SMS vs SZ6A39SMSTXV |