Part Details for SZ6A36CTX by Solid State Devices Inc (SSDI)
Overview of SZ6A36CTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ6A36CTX
SZ6A36CTX CAD Models
SZ6A36CTX Part Data Attributes
|
SZ6A36CTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ6A36CTX
Solid State Devices Inc (SSDI)
Zener Diode, 36V V(Z), 10%, 10W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-MUPM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-X1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |