SZ5C39SMTXV
Solid State Devices Inc (SSDI)
Description: Zener Diode, 39V V(Z), 2%, 0.8W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN

Overview of SZ5C39SMTXV by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for SZ5C39SMTXV by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ5C39SMTXV by Solid State Devices Inc (SSDI)

SZ5C39SMTXV
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
3.2 mA
Want to compare parts?
  1. SZ5C39SMTXV
    Solid State Devices Inc (SSDI)
    Zener Diode, 39V V(Z), 2%, 0.8W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN
    VS

Alternate Parts for SZ5C39SMTXV

This table gives cross-reference parts and alternative options found for SZ5C39SMTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5C39SMTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ5C39SMS Zener Diode, 39V V(Z), 2%, 0.8W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) SZ5C39SMTXV vs SZ5C39SMS
SZ5C39SMSTXV Zener Diode, 39V V(Z), 2%, 0.8W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) SZ5C39SMTXV vs SZ5C39SMSTXV
SZ5C39SMSTX Zener Diode, 39V V(Z), 2%, 0.8W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) SZ5C39SMTXV vs SZ5C39SMSTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ5C39SMTXV by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ5C39SMTXV by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SZ5C39SMTXV would you like to use for your alert(s)?
  • Please alert me when SZ5C39SMTXV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ5C39SMTXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ5C39SMTXV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ5C39SMTXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ5C39SMTXV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ5C39SMTXV by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: