Part Details for SZ5B9.1L by Solid State Devices Inc (SSDI)
Overview of SZ5B9.1L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SZ5B9.1L
SZ5B9.1L CAD Models
SZ5B9.1L Part Data Attributes
|
SZ5B9.1L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5B9.1L
Solid State Devices Inc (SSDI)
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZ5B9.1L
This table gives cross-reference parts and alternative options found for SZ5B9.1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5B9.1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N960B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | SZ5B9.1L vs 1N960B |
1N5239T-10 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZ5B9.1L vs 1N5239T-10 |
1N5239T-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZ5B9.1L vs 1N5239T-11 |
1N960BT-84 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | SZ5B9.1L vs 1N960BT-84 |
1N5239BVH | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZ5B9.1L vs 1N5239BVH |
1N5239B(DO-35) | Zener Diode, 9.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | SZ5B9.1L vs 1N5239B(DO-35) |
1N5239T-77 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZ5B9.1L vs 1N5239T-77 |
1N5239BT | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | SZ5B9.1L vs 1N5239BT |
1N960BT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | SZ5B9.1L vs 1N960BT-12A |
1N960BHA | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | SZ5B9.1L vs 1N960BHA |