Part Details for SZ5B27LS by Solid State Devices Inc (SSDI)
Overview of SZ5B27LS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ5B27LS
SZ5B27LS CAD Models
SZ5B27LS Part Data Attributes:
|
SZ5B27LS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5B27LS
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for SZ5B27LS
This table gives cross-reference parts and alternative options found for SZ5B27LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5B27LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3528TRLEADFREE | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SZ5B27LS vs 1N3528TRLEADFREE |
1N5254BD7E3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SZ5B27LS vs 1N5254BD7E3 |
ZPD27S | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | SZ5B27LS vs ZPD27S |
SZN6334TXV | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5B27LS vs SZN6334TXV |
1N3528A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZ5B27LS vs 1N3528A |
1N3528A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | SZ5B27LS vs 1N3528A |
1N3528AE3 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SZ5B27LS vs 1N3528AE3 |
1N3528 | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | SZ5B27LS vs 1N3528 |
1N3528TR | Zener Diode, 27V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | SZ5B27LS vs 1N3528TR |
CTZ27A | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional | Continental Device India Ltd | SZ5B27LS vs CTZ27A |