Part Details for SZ3GB100L by Solid State Devices Inc (SSDI)
Overview of SZ3GB100L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ3GB100L
SZ3GB100L CAD Models
SZ3GB100L Part Data Attributes
|
SZ3GB100L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ3GB100L
Solid State Devices Inc (SSDI)
Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 130 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZ3GB100L
This table gives cross-reference parts and alternative options found for SZ3GB100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3GB100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ110HR | Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZ3GB100L vs UZ110HR |
SZ3B100L | Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ3GB100L vs SZ3B100L |
SZ3FB100L | Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ3GB100L vs SZ3FB100L |
3EZ100 | Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | SZ3GB100L vs 3EZ100 |