Part Details for SZ3GA75L by Solid State Devices Inc (SSDI)
Overview of SZ3GA75L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for SZ3GA75L
SZ3GA75L CAD Models
SZ3GA75L Part Data Attributes
|
SZ3GA75L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ3GA75L
Solid State Devices Inc (SSDI)
Zener Diode, 75V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 97.5 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for SZ3GA75L
This table gives cross-reference parts and alternative options found for SZ3GA75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ3GA75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5775 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | SZ3GA75L vs UZ5775 |
SZN4979TX | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ3GA75L vs SZN4979TX |
SZN4979 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ3GA75L vs SZN4979 |
UZ875HR2 | Zener Diode, 75V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | SZ3GA75L vs UZ875HR2 |
UZ4775 | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZ3GA75L vs UZ4775 |
1N5374AAMP | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | SZ3GA75L vs 1N5374AAMP |
UZ775 | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corporation | SZ3GA75L vs UZ775 |
UZ775E3 | Zener Diode, 75V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZ3GA75L vs UZ775E3 |
UZ5875 | Zener Diode, 75V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corporation | SZ3GA75L vs UZ5875 |
SZN5092ATX | Zener Diode, 75V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ3GA75L vs SZN5092ATX |