Part Details for SZ1SMB8.5AT3G by Littelfuse Inc
Overview of SZ1SMB8.5AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZ1SMB8.5AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7467
|
Newark | Zen Tvs 600W 8.5V Uni Do-214Aa Tr13/ Tr |Littelfuse SZ1SMB8.5AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
18-SZ1SMB8.5AT3GTR-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC SMB Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 / $0.1738 | Buy Now |
DISTI #
576-SZ1SMB8.5AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant | 0 |
|
$0.1440 / $0.3200 | Order Now |
DISTI #
SZ1SMB8.5AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
SZ1SMB8.5AT3G-LF
|
TME | Diode: TVS, 0.6kW, 9.92V, 41.7A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1620 / $0.8090 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 8.5V DO214AA (SMB) SMT T&R | 0 |
|
$0.2690 / $0.3094 | RFQ |
Part Details for SZ1SMB8.5AT3G
SZ1SMB8.5AT3G CAD Models
SZ1SMB8.5AT3G Part Data Attributes
|
SZ1SMB8.5AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB8.5AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |