Part Details for SZ1SMB5933BT3G-VF01 by onsemi
Overview of SZ1SMB5933BT3G-VF01 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZ1SMB5933BT3G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SZ1SMB5933BT3G-VF01-488-ND
|
DigiKey | DIODE ZENER 22V 3W SMB Min Qty: 1600 Lead time: 63 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13811 In Stock |
|
$0.3400 | Buy Now |
DISTI #
SZ1SMB5933BT3G-VF01-ND
|
DigiKey | DIODE ZENER 22V 3W SMB Min Qty: 1600 Lead time: 63 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SZ1SMB5933BT3G-VF0
|
Avnet Americas | DIODES - ZENER - SINGLE - DISCRETE SEMICONDUCTOR PRODUCTS - Tape and Reel (Alt: SZ1SMB5933BT3G-VF0) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13811 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Flip Electronics | Stock, ship today | 13811 |
|
RFQ |
Part Details for SZ1SMB5933BT3G-VF01
SZ1SMB5933BT3G-VF01 CAD Models
SZ1SMB5933BT3G-VF01 Part Data Attributes
|
SZ1SMB5933BT3G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5933BT3G-VF01
onsemi
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for SZ1SMB5933BT3G-VF01
This table gives cross-reference parts and alternative options found for SZ1SMB5933BT3G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5933BT3G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5933H | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933H |
1SMB5933R5G | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933R5G |
1SMB5933R5 | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933R5 |
SMBZ5933B-E3/5B | DIODE 22 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SZ1SMB5933BT3G-VF01 vs SMBZ5933B-E3/5B |
1SMB5933HM4 | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933HM4 |
1SMB5933B-13 | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SZ1SMB5933BT3G-VF01 vs 1SMB5933B-13 |
SZ1SMB5933BT3G | 3.0 W Zener Diode Voltage Regulator 22 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SZ1SMB5933BT3G-VF01 vs SZ1SMB5933BT3G |
1SMB5933R4G | Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933R4G |
1PGSMB5933HM4G | Zener Diode | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1PGSMB5933HM4G |
1SMB5933HM4G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5933BT3G-VF01 vs 1SMB5933HM4G |