-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 11 V (Automotive), SMB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7989
|
Newark | Zener Diode, 11V, 3W, Smb, Zener Voltage Nom:11V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5926BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
SZ1SMB5926BT3GOSCT-ND
|
DigiKey | DIODE ZENER 11V 3W SMB Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5926BT3G
|
Avnet Americas | Diode Zener Single 11V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5926BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.3089 | Buy Now |
DISTI #
863-SZ1SMB5926BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 1.5W 11V TR RoHS: Compliant | 20000 |
|
$0.2600 / $0.3000 | Buy Now |
|
Future Electronics | Zener Diodes ZEN SMB REG 1.5W 11V TR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Onlinecomponents.com | SZ1SMB5926BT3G Zener Diode, 11V 3 W, 550 mW SMT 2-Pin SMB | ON Semiconductor SZ1SMB5926BT3G RoHS: Compliant | 0 |
|
$0.2475 / $0.2742 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 133 |
|
$0.2531 / $0.6750 | Buy Now |
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.55W, SILICON, UNIDIRECTIONAL | 106 |
|
$0.4500 / $0.9000 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ | ||
DISTI #
SZ1SMB5926BT3G
|
Avnet Silica | Diode Zener Single 11V 5% 550mW 2-Pin SMB T/R (Alt: SZ1SMB5926BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB5926BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5926BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 11 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 34.1 mA |
This table gives cross-reference parts and alternative options found for SZ1SMB5926BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5926BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5926M4G | Zener Diode, 11V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1PGSMB5926M4G |
1SMB5926HR5G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926HR5G |
1SMB5926B-T3 | Zener Diode | Won-Top Electronics Co Ltd | SZ1SMB5926BT3G vs 1SMB5926B-T3 |
1SMB5926H | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926H |
1SMB5926R5 | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926R5 |
1SMB5926HR4 | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926HR4 |
1PGSMB5926R5G | Zener Diode, 11V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1PGSMB5926R5G |
1SMB5926M4 | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926M4 |
1SMB5926HM4 | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926HM4 |
1SMB5926R4 | Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5926BT3G vs 1SMB5926R4 |