There are no models available for this part yet.
Overview of SZ1SMB45AT3G by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SZ1SMB45AT3G by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC7460
|
Newark | Zen Tvs 600W 45V Uni Do-214Aa Tr13/ Tr |Littelfuse SZ1SMB45AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now | |
DISTI #
18-SZ1SMB45AT3GTR-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC SMB TR Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 / $0.1738 | Buy Now | |
DISTI #
576-SZ1SMB45AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant | 0 |
|
$0.1440 / $0.3200 | Order Now | |
DISTI #
SZ1SMB45AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 600W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1580 | Buy Now | |
DISTI #
SZ1SMB45AT3G-LF
|
TME | Diode: TVS, 0.6kW, 52.65V, 8.3A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1620 / $0.8090 | RFQ | |
Ozdisan Elektronik | DIODE TVS 600W 45V DO214AA (SMB) SMT T&R | 0 |
|
$0.2682 / $0.3084 | RFQ |
CAD Models for SZ1SMB45AT3G by Littelfuse Inc
Part Data Attributes for SZ1SMB45AT3G by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
55.3 V
|
Breakdown Voltage-Min
|
50 V
|
Breakdown Voltage-Nom
|
52.65 V
|
Clamping Voltage-Max
|
72.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
45 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|