SZ1SMB15CAT3G
Description: Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of SZ1SMB15CAT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SZ1SMB15CAT3G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC3926
Newark Tvs Diode, Aec-Q101, 15V, Do-214Aa-2, Product Range:-, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:16.7V, Rohs Compliant: Yes |Littelfuse SZ1SMB15CAT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1262
  • 1 $0.5880
  • 10 $0.5120
  • 25 $0.4590
  • 50 $0.4060
  • 100 $0.3540
  • 250 $0.3250
  • 500 $0.2960
$0.2960 / $0.5880 Buy Now
DISTI # 34AC6348
Newark Zen Tvs 600W 15V Bi Do-214Aa Tr13/ Tr |Littelfuse SZ1SMB15CAT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2780
  • 5,000 $0.2710
  • 10,000 $0.2510
  • 20,000 $0.2340
  • 30,000 $0.2180
  • 50,000 $0.2080
$0.2080 / $0.2780 Buy Now
DISTI # F11544CT-ND
DigiKey TVS DIODE 15VWM 24.4VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11975
In Stock
  • 1 $0.6100
  • 10 $0.5320
  • 100 $0.3692
  • 500 $0.3080
  • 1,000 $0.2601
  • 2,500 $0.2289
  • 5,000 $0.2169
  • 12,500 $0.2008
  • 25,000 $0.1976
$0.1976 / $0.6100 Buy Now
DISTI # 863-SZ1SMB15CAT3G
Mouser Electronics ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant 3187
  • 1 $0.6000
  • 10 $0.5220
  • 100 $0.3620
  • 500 $0.3020
  • 1,000 $0.2570
  • 2,500 $0.2250
$0.2250 / $0.6000 Buy Now
DISTI # SZ1SMB15CAT3G
TTI ESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.2260
  • 5,000 $0.2170
  • 12,500 $0.2010
  • 25,000 $0.1970
$0.1970 / $0.2260 Buy Now
DISTI # SZ1SMB15CAT3G-LF
TME Diode: TVS, 0.6kW, 17.58V, 24A, bidirectional, ±5%, DO214AA, SZ1SMB Min Qty: 1 0
  • 1 $0.8310
  • 5 $0.5090
  • 25 $0.3560
  • 100 $0.3210
  • 500 $0.2830
  • 1,000 $0.2540
  • 2,500 $0.2370
  • 5,000 $0.2280
  • 10,000 $0.2210
$0.2210 / $0.8310 RFQ

CAD Models for SZ1SMB15CAT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZ1SMB15CAT3G by Littelfuse Inc

SZ1SMB15CAT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Breakdown Voltage-Nom
17.58 V
Clamping Voltage-Max
24.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
5 µA
Reverse Test Voltage
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SZ1SMB15CAT3G
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Related Parts for SZ1SMB15CAT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1SMB15CAT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1SMB15CAT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SZ1SMB15CAT3G would you like to use for your alert(s)?
  • Please alert me when SZ1SMB15CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ1SMB15CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1SMB15CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ1SMB15CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1SMB15CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1SMB15CAT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: