-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1598
|
Newark | Tvs Diode, Unidir, 100V, Smb, Product Range:Sz1Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V Rohs Compliant: Yes |Littelfuse SZ1SMB100AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 419 |
|
$0.2980 | Buy Now |
DISTI #
34AC6341
|
Newark | Zen Tvs 600W 100V Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB100AT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3970 | Buy Now |
DISTI #
F11534CT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2696 In Stock |
|
$0.3161 / $0.8500 | Buy Now |
DISTI #
863-SZ1SMB100AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 100V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 885 |
|
$0.3620 / $0.8400 | Buy Now |
DISTI #
SZ1SMB100AT3G
|
TTI | ESD Protection Diodes / TVS Diodes 100V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3160 / $0.3520 | Buy Now |
DISTI #
SZ1SMB100AT3G-LF
|
TME | Diode: TVS, 0.6kW, 117V, 3.7A, unidirectional, ±5%, DO214AA, SZ1SMB Min Qty: 1 | 0 |
|
$0.3630 / $0.8370 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 100V DO214AA (SMB) SMT T&R | 0 |
|
$0.6012 / $0.6914 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB100AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB100AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |