SZ1SMA45CAT3G
Littelfuse Inc
Description: Transient Suppressor,

Overview of SZ1SMA45CAT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SZ1SMA45CAT3G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH0025
Newark Zener Tvs 400W 45V Bi Do-214Ac Tr13/ Tr |Littelfuse SZ1SMA45CAT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3780
  • 10,000 $0.3490
  • 20,000 $0.3250
  • 30,000 $0.3030
  • 50,000 $0.2900
$0.2900 / $0.3780 Buy Now
DISTI # 18-SZ1SMA45CAT3GTR-ND
DigiKey TVS DIODE 45VWM 72.2VC SMA Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3023
  • 10,000 $0.2799
  • 25,000 $0.2754
$0.2754 / $0.3023 Buy Now
DISTI # 576-SZ1SMA45CAT3G
Mouser Electronics ESD Protection Diodes / TVS Diodes ZENER 400W RoHS: Compliant 0
  • 5,000 $0.3020
  • 10,000 $0.2790
  • 25,000 $0.2750
$0.2750 / $0.3020 Order Now
DISTI # SZ1SMA45CAT3G
TTI ESD Protection Diodes / TVS Diodes ZENER 400W Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.2950
  • 10,000 $0.2800
  • 25,000 $0.2740
$0.2740 / $0.2950 Buy Now
DISTI # SZ1SMA45CAT3G-LF
TME Diode: TVS, 0.4kW, 52.65V, 5.5A, bidirectional, ±5%, DO214AC, SZ1SMA Min Qty: 1 0
  • 1 $0.8300
  • 5 $0.6280
  • 25 $0.5280
  • 100 $0.4760
  • 500 $0.4200
  • 1,000 $0.3780
  • 2,500 $0.3520
  • 5,000 $0.3400
  • 10,000 $0.3260
$0.3260 / $0.8300 RFQ

CAD Models for SZ1SMA45CAT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZ1SMA45CAT3G by Littelfuse Inc

SZ1SMA45CAT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2020-02-14
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
55.3 V
Breakdown Voltage-Min
50 V
Breakdown Voltage-Nom
52.65 V
Clamping Voltage-Max
72.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
2.5 µA
Reverse Test Voltage
45 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SZ1SMA45CAT3G
    Littelfuse Inc
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ1SMA45CAT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ1SMA45CAT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SZ1SMA45CAT3G would you like to use for your alert(s)?
  • Please alert me when SZ1SMA45CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ1SMA45CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ1SMA45CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ1SMA45CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ1SMA45CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ1SMA45CAT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: