-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7435
|
Newark | Zen Tvs 400W 10V Bi Do-214Ac Tr13/ Tr |Littelfuse SZ1SMA10CAT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
18-SZ1SMA10CAT3GTR-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMA TR Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2744 / $0.2822 | Buy Now |
DISTI #
863-SZ1SMA10CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10V 400W BI-DIR AEC? Q101 RoHS: Compliant | 4623 |
|
$0.3140 / $0.8400 | Buy Now |
DISTI #
SZ1SMA10CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 10V 400W BI-DIR AEC? Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2930 / $0.2990 | Buy Now |
DISTI #
SZ1SMA10CAT3G-LF
|
TME | Diode: TVS, 0.4kW, 11.69V, 23.5A, bidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.2980 / $0.8000 | RFQ |
|
LCSC | 23.5A 17V 400W 11.1V Bidirectional 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | 60 |
|
$0.1255 / $0.1322 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 10V DO214AC (SMA) SMT T&R | 0 |
|
$0.4936 / $0.5676 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA10CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA10CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 12.27 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.69 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |