Part Details for SZ1B27L by Solid State Devices Inc (SSDI)
Overview of SZ1B27L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for SZ1B27L
SZ1B27L CAD Models
SZ1B27L Part Data Attributes:
|
SZ1B27L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ1B27L
Solid State Devices Inc (SSDI)
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for SZ1B27L
This table gives cross-reference parts and alternative options found for SZ1B27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1B27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27L vs SZN4474S |
SZ1A12LS | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27L vs SZ1A12LS |
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZ1B27L vs 1ZC39ATPA2 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | SZ1B27L vs JANS1N4473 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | SZ1B27L vs ZMY33 |
SZN4478DTXV | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27L vs SZN4478DTXV |
SZ1B27LS | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27L vs SZ1B27LS |
SZN4469S | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ1B27L vs SZN4469S |
1ZC18ATPA2 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | SZ1B27L vs 1ZC18ATPA2 |
BZG03-C120115 | DIODE 120 V, 1.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, Voltage Regulator Diode | NXP Semiconductors | SZ1B27L vs BZG03-C120115 |