-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6303
|
Newark | Tvs Diode, 1.5Kw, 23.1V, Unidir, Smc, Product Range:Sz1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:23.1V, Clamping Voltage Max:37.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SZ1.5SMC27AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2062 |
|
$0.2570 | Buy Now |
DISTI #
SZ1.5SMC27AT3GOSCT-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC SMC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5775 In Stock |
|
$0.2898 / $0.9000 | Buy Now |
DISTI #
863-SZ1.5SMC27AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant | 4250 |
|
$0.3300 / $0.8800 | Buy Now |
|
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 13520 |
|
$0.6645 / $2.2150 | Buy Now |
DISTI #
SZ1.5SMC27AT3G
|
TTI | ESD Protection Diodes / TVS Diodes 27V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2890 / $0.3000 | Buy Now |
DISTI #
SZ1.5SMC27AT3G-LF
|
TME | Diode: TVS, 1.5kW, 27V, 40A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3230 / $0.8210 | RFQ |
DISTI #
C1S425201136471
|
Chip1Stop | Diode TVS Single Uni-Dir 23.1V 1.5KW Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: No | 690 |
|
$0.7270 / $2.3900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 23.1V DO214AB (SMC) SMT T&R | 0 |
|
$0.5392 / $0.6201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1.5SMC27AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC27AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |