Part Details for SZ016M0470K5FW0811 by YAGEO Corporation
Overview of SZ016M0470K5FW0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ016M0470K5FW0811
SZ016M0470K5FW0811 CAD Models
SZ016M0470K5FW0811 Part Data Attributes
|
SZ016M0470K5FW0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ016M0470K5FW0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1036 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SZ016M0470K5FW0811
This table gives cross-reference parts and alternative options found for SZ016M0470K5FW0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ016M0470K5FW0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ016M0470K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | SZ016M0470K5FW0811 vs SZ016M0470K5F10811 |
SE016M0470F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SZ016M0470K5FW0811 vs SE016M0470F5F10811 |
SZ016M0470L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | SZ016M0470K5FW0811 vs SZ016M0470L5F90811 |
SE016M0470J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SZ016M0470K5FW0811 vs SE016M0470J5FW0811 |
KSE477M016T1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | SZ016M0470K5FW0811 vs KSE477M016T1ABG11K |
ESE477M016AG3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SZ016M0470K5FW0811 vs ESE477M016AG3AA |
SZ016M0470A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SZ016M0470K5FW0811 vs SZ016M0470A5F-0811 |
KSZ477M016R1AHG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | SZ016M0470K5FW0811 vs KSZ477M016R1AHG11K |
KSE477M016S1ABG11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | SZ016M0470K5FW0811 vs KSE477M016S1ABG11K |
GFZ470M016-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | SZ016M0470K5FW0811 vs GFZ470M016-0811 |