SZ010M1000L5S11012
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF

Overview of SZ010M1000L5S11012 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for SZ010M1000L5S11012 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ010M1000L5S11012 by YAGEO Corporation

SZ010M1000L5S11012
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
31000 mΩ
Length
14.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1400 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. SZ010M1000L5S11012
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
    VS

Alternate Parts for SZ010M1000L5S11012

This table gives cross-reference parts and alternative options found for SZ010M1000L5S11012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ010M1000L5S11012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SE010M1000L5SW1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SE010M1000L5SW1012
SE010M1000A5S-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SE010M1000A5S-1012
SZ010M1000L5S31012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation SZ010M1000L5S11012 vs SZ010M1000L5S31012
SC010M1000D5S-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SC010M1000D5S-1012
SE010M1000L5S31012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SE010M1000L5S31012
SC010M1000B5S-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SC010M1000B5S-1012
SZ010M1000C5S11012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation SZ010M1000L5S11012 vs SZ010M1000C5S11012
SH010M1000C5S11012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SH010M1000C5S11012
SC010M1000A5S-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SZ010M1000L5S11012 vs SC010M1000A5S-1012
SE010M1000D5S-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation SZ010M1000L5S11012 vs SE010M1000D5S-1012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ010M1000L5S11012 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ010M1000L5S11012 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SZ010M1000L5S11012 would you like to use for your alert(s)?
  • Please alert me when SZ010M1000L5S11012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ010M1000L5S11012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ010M1000L5S11012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ010M1000L5S11012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ010M1000L5S11012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ010M1000L5S11012 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: