SZ006M1800A1F-0820
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of SZ006M1800A1F-0820 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for SZ006M1800A1F-0820 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SZ006M1800A1F-0820 by YAGEO Corporation

SZ006M1800A1F-0820
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.3402 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
220 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SZ006M1800A1F-0820
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SZ006M1800A1F-0820

This table gives cross-reference parts and alternative options found for SZ006M1800A1F-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ006M1800A1F-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX6M1800B1SQ1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SX6M1800B1SQ1025
SX6M1800A3FQ1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SX6M1800A3FQ1025
SY006M1800B3F-1315 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SY006M1800B3F-1315
SC6M1800B5FM1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SC6M1800B5FM1025
SZ006M1800A3S31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SZ006M1800A3S31015
SZ006M1800B7SV1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SZ006M1800B7SV1015
SC6M1800B1FW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SC6M1800B1FW1025
SC6M1800B7F11025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SC6M1800B7F11025
SZ006M1800B3FJ0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SZ006M1800B3FJ0820
SZ006M1800B7S11015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1800A1F-0820 vs SZ006M1800B7S11015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ006M1800A1F-0820 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ006M1800A1F-0820 by YAGEO Corporation

  • Please alert me when SZ006M1800A1F-0820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SZ006M1800A1F-0820 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ006M1800A1F-0820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SZ006M1800A1F-0820 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ006M1800A1F-0820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ006M1800A1F-0820 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: