Part Details for SZ006M1500K5F10820 by YAGEO Corporation
Overview of SZ006M1500K5F10820 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ006M1500K5F10820
SZ006M1500K5F10820 CAD Models
SZ006M1500K5F10820 Part Data Attributes
|
SZ006M1500K5F10820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SZ006M1500K5F10820
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25000 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1740 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SZ006M1500K5F10820
This table gives cross-reference parts and alternative options found for SZ006M1500K5F10820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ006M1500K5F10820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV0J152MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | SZ006M1500K5F10820 vs UHV0J152MPD1CM |
SZ006M1500J5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ006M1500K5F10820 vs SZ006M1500J5FW0820 |
UHV0J152MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SZ006M1500K5F10820 vs UHV0J152MPD |
SY006M1500C3F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500K5F10820 vs SY006M1500C3F10820 |
SY006M1500A3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500K5F10820 vs SY006M1500A3F-0820 |
6.3ZLH1500MEFCCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SZ006M1500K5F10820 vs 6.3ZLH1500MEFCCE8X20 |
EST158M6R3AG6EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SZ006M1500K5F10820 vs EST158M6R3AG6EA |
UHM0J152MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | SZ006M1500K5F10820 vs UHM0J152MPD6TD |
SZ006M1500B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SZ006M1500K5F10820 vs SZ006M1500B3F-0820 |
NRZJ152M6.3V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | SZ006M1500K5F10820 vs NRZJ152M6.3V8X20SP7.5LSF |