Datasheets
SZ006M1500B1F10820 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SZ006M1500B1F10820 by YAGEO Corporation

Overview of SZ006M1500B1F10820 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for SZ006M1500B1F10820

SZ006M1500B1F10820 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SZ006M1500B1F10820 Part Data Attributes

SZ006M1500B1F10820 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SZ006M1500B1F10820 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.2835 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 220 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for SZ006M1500B1F10820

This table gives cross-reference parts and alternative options found for SZ006M1500B1F10820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ006M1500B1F10820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM006M1500B2S31019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SM006M1500B2S31019
SC6M1500BZF-1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SC6M1500BZF-1025
SC6M1500B7SM1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SC6M1500B7SM1025
SC6M1500B2SQ1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SC6M1500B2SQ1015
SC6M1500A7FJ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SC6M1500A7FJ1019
SX6M1500A1SM1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SX6M1500A1SM1025
SX6M1500A2SL1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SX6M1500A2SL1025
SX6M1500APFL1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SX6M1500APFL1019
SX6M1500APFQ1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SX6M1500APFQ1025
SX6M1500B3FQ1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SZ006M1500B1F10820 vs SX6M1500B3FQ1012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZ006M1500B1F10820 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZ006M1500B1F10820 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SZ006M1500B1F10820 would you like to use for your alert(s)?
  • Please alert me when SZ006M1500B1F10820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZ006M1500B1F10820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZ006M1500B1F10820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZ006M1500B1F10820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZ006M1500B1F10820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZ006M1500B1F10820 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: