Part Details for SZ-10EF by Sanken Electric Co Ltd
Overview of SZ-10EF by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3510EFE#PBF | Analog Devices | Mono 2x Track 2A Buck Sw Reg | |
LTC3110EFE#PBF | Analog Devices | 2A Bi-dir Buck-Boost DC/DC Reg | |
LT3710EFE#PBF | Analog Devices | Secondary Side Sync Post Reg |
Part Details for SZ-10EF
SZ-10EF CAD Models
SZ-10EF Part Data Attributes
|
SZ-10EF
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SZ-10EF
Sanken Electric Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-15 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |