Part Details for SYS82000FKXLI-70 by APTA Group Inc
Overview of SYS82000FKXLI-70 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SYS82000FKXLI-70
SYS82000FKXLI-70 CAD Models
SYS82000FKXLI-70 Part Data Attributes
|
SYS82000FKXLI-70
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
SYS82000FKXLI-70
APTA Group Inc
SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP36,.6 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00028 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.109 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SYS82000FKXLI-70
This table gives cross-reference parts and alternative options found for SYS82000FKXLI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS82000FKXLI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82045C70B6C | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | SYS82000FKXLI-70 vs EDI8F82045C70B6C |
EDI8F82045C70B6I | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | SYS82000FKXLI-70 vs EDI8F82045C70B6I |
EDI8F82045LP70B6C | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | SYS82000FKXLI-70 vs EDI8F82045LP70B6C |
SYS82000FKX-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXLI-70 vs SYS82000FKX-70 |
SYS82000FKXA-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXLI-70 vs SYS82000FKXA-70 |
SYS82000FKXAI-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXLI-70 vs SYS82000FKXAI-70 |
SYS82000FKXI-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXLI-70 vs SYS82000FKXI-70 |
IDT7M4084L70N | SRAM Module, 2MX8, 70ns, CMOS | Integrated Device Technology Inc | SYS82000FKXLI-70 vs IDT7M4084L70N |
SYS82000FKXLI-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXLI-70 vs SYS82000FKXLI-70 |