Memory
SYS82000FKXI-85
Description: SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36

Overview of SYS82000FKXI-85 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for SYS82000FKXI-85 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SYS82000FKXI-85 by APTA Group Inc

SYS82000FKXI-85
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
MODULE
Package Description
DIP, DIP36,.6
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDMA-T36
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00048 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.109 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SYS82000FKXI-85
    APTA Group Inc
    SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36
    VS

Alternate Parts for SYS82000FKXI-85

This table gives cross-reference parts and alternative options found for SYS82000FKXI-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS82000FKXI-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SYS82000FKXALI-85 SRAM Module, 2MX8, 85ns, CMOS, PDIP36, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS82000FKXALI-85
EDI8F82045C85B6C SRAM Module, 2MX8, 85ns, CMOS, DIP-36 White Electronic Designs Corp SYS82000FKXI-85 vs EDI8F82045C85B6C
SYS82000FKXLI-85 SRAM Module, 2MX8, 85ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS82000FKXLI-85
SYS82000FKX-85 SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc SYS82000FKXI-85 vs SYS82000FKX-85
SYS82000FKXI-85 SRAM Module, 2MX8, 85ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS82000FKXI-85
SYS82000FKXAL-85 SRAM Module, 2MX8, 85ns, CMOS, PDIP36, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS82000FKXAL-85
SYS82000FKX-85 SRAM Module, 2MX8, 85ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS82000FKX-85
SYS82000FKXLI-85 SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc SYS82000FKXI-85 vs SYS82000FKXLI-85
EDI8F82045C85B6I SRAM Module, 2MX8, 85ns, CMOS, DIP-36 White Electronic Designs Corp SYS82000FKXI-85 vs EDI8F82045C85B6I
Part Number Description Manufacturer Compare
WS512K32F-100G4Q SRAM Module, 2MX8, 100ns, CMOS, White Electronic Designs Corp SYS82000FKXI-85 vs WS512K32F-100G4Q
WS512K32-85G4TCE SRAM Module, 2MX8, 85ns, CMOS, CQMA68, Mercury Systems Inc SYS82000FKXI-85 vs WS512K32-85G4TCE
EDI8F82045C70B6C SRAM Module, 2MX8, 70ns, CMOS, DIP-36 White Electronic Designs Corp SYS82000FKXI-85 vs EDI8F82045C70B6C
SYS82000FKXI-12 SRAM Module, 2MX8, 120ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 APTA Group Inc SYS82000FKXI-85 vs SYS82000FKXI-12
BQ4017YMB-70 Non-Volatile SRAM, 2MX8, 70ns, CMOS, Benchmarq Microelectronics Inc SYS82000FKXI-85 vs BQ4017YMB-70
WS512K32F-85G4TI SRAM Module, 2MX8, 85ns, CMOS, White Electronic Designs Corp SYS82000FKXI-85 vs WS512K32F-85G4TI
IDT7M4084L85N SRAM Module, 2MX8, 85ns, CMOS Integrated Device Technology Inc SYS82000FKXI-85 vs IDT7M4084L85N
WS512K32-70H2MEA SRAM Module, 2MX8, 70ns, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp SYS82000FKXI-85 vs WS512K32-70H2MEA
5962-9562401HNX SRAM Module, 512KX32, 120ns, CMOS, QFP-68 Mercury Systems Inc SYS82000FKXI-85 vs 5962-9562401HNX
SYS8V2000FKX-85 SRAM Module, 2MX8, 85ns, CMOS, PDIP36, PLASTIC, DIP-36 Mosaic Semiconductor Inc SYS82000FKXI-85 vs SYS8V2000FKX-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SYS82000FKXI-85 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SYS82000FKXI-85 by APTA Group Inc

Select Manufacturer
Which Manufacturer of SYS82000FKXI-85 would you like to use for your alert(s)?
  • Please alert me when SYS82000FKXI-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SYS82000FKXI-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SYS82000FKXI-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SYS82000FKXI-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SYS82000FKXI-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SYS82000FKXI-85 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: