Part Details for SYS82000FKXALI-70 by Mosaic Semiconductor Inc
Overview of SYS82000FKXALI-70 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SYS82000FKXALI-70
SYS82000FKXALI-70 CAD Models
SYS82000FKXALI-70 Part Data Attributes
|
SYS82000FKXALI-70
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SYS82000FKXALI-70
Mosaic Semiconductor Inc
SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SYS82000FKXALI-70
This table gives cross-reference parts and alternative options found for SYS82000FKXALI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYS82000FKXALI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS82000FKXAI-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKXAI-70 |
SYS82000FKXL-70 | SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | SYS82000FKXALI-70 vs SYS82000FKXL-70 |
SYS82000FKXA-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKXA-70 |
SYS82000FKXI-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKXI-70 |
SYS82000FKXLI-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKXLI-70 |
SYS82000FKXAL-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKXAL-70 |
SYS82000FKXI-70 | SRAM Module, 2MX8, 70ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | SYS82000FKXALI-70 vs SYS82000FKXI-70 |
SYS82000FKX-70 | SRAM Module, 2MX8, 70ns, CMOS, 0.600 INCH, LOW PROFILE, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | SYS82000FKXALI-70 vs SYS82000FKX-70 |
IDT7M4084L70N | SRAM Module, 2MX8, 70ns, CMOS | Integrated Device Technology Inc | SYS82000FKXALI-70 vs IDT7M4084L70N |
EDI8F82045LP70B6C | SRAM Module, 2MX8, 70ns, CMOS, DIP-36 | White Electronic Designs Corp | SYS82000FKXALI-70 vs EDI8F82045LP70B6C |