Part Details for SYR-02TV by JST Manufacturing
Overview of SYR-02TV by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYR-02TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R2092
|
Newark | Receptacle, 2.5Mm, White, Product Range:Rcy Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2.5Mm, For Use With:Sym-001T-P0.6 Pin Contacts, Svhc:No Svhc (17-Dec-2015), Colour:White, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SYR-02TV Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 31880 |
|
$0.1120 / $0.2340 | Buy Now |
DISTI #
455-2655-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25272 In Stock |
|
$0.0878 / $0.2400 | Buy Now |
|
Future Electronics | 2 Position 2.5 mm Pitch Wire to Wire Crimp Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0861 / $0.0984 | Buy Now |
DISTI #
JSTSYR-02TV
|
Heilind Electronics | Americas - 412 in Stock |
|
$0.0937 / $0.1200 | Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 10000 |
|
$0.5598 / $1.6965 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 8000 |
|
$0.6221 / $2.2620 | Buy Now |
DISTI #
JSTSYR-02TV
|
Interstate Connecting Components | 123 |
|
$0.0937 / $0.1200 | Buy Now | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 510 |
|
$0.0516 / $0.0959 | Buy Now |
Part Details for SYR-02TV
SYR-02TV CAD Models
SYR-02TV Part Data Attributes:
|
SYR-02TV
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SYR-02TV
JST Manufacturing
Rectangular Connector, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |