Part Details for SYN10E137JC by Microchip Technology Inc
Overview of SYN10E137JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for SYN10E137JC
SYN10E137JC CAD Models
SYN10E137JC Part Data Attributes
|
SYN10E137JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SYN10E137JC
Microchip Technology Inc
10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 1800 MHz |
Alternate Parts for SYN10E137JC
This table gives cross-reference parts and alternative options found for SYN10E137JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYN10E137JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E137JCTR | Binary Counter, 10E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SYN10E137JC vs SY10E137JCTR |
SYN10E137JC-TR | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SYN10E137JC vs SYN10E137JC-TR |
SYN10E137JZ | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SYN10E137JC vs SYN10E137JZ |
SYN10E137JCTR | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SYN10E137JC vs SYN10E137JCTR |
MC10E137FN | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | onsemi | SYN10E137JC vs MC10E137FN |
SY10E137JZTR | Binary Counter, 10E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SYN10E137JC vs SY10E137JZTR |
SYN10E137JCTR | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SYN10E137JC vs SYN10E137JCTR |
MC10E137FN | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SYN10E137JC vs MC10E137FN |
MC10E137FNR2 | 10E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | onsemi | SYN10E137JC vs MC10E137FNR2 |