-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 5MHz Min, 3000MHz Max, 9.1dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYM-30DHW+CT-ND
|
DigiKey | IC MIXER 5MHZ-3GHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
347 In Stock |
|
$14.5500 / $16.1700 | Buy Now |
DISTI #
139-SYM-30DHW
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 187 |
|
$14.8500 / $16.1700 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Chip1Cloud | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYM-30DHW+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-30DHW+
Mini-Circuits
Double Balanced Mixer, 5MHz Min, 3000MHz Max, 9.1dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | USABLE TO 3 GHZ | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.1 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,170 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.67 |