Part Details for SYM-2500-TR by Mini-Circuits
Overview of SYM-2500-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part Details for SYM-2500-TR
SYM-2500-TR CAD Models
SYM-2500-TR Part Data Attributes
|
SYM-2500-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-2500-TR
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 1 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SYM-2500-TR
This table gives cross-reference parts and alternative options found for SYM-2500-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYM-2500-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYM-2500-TR+ | Double Balanced Mixer, 1MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, | Mini-Circuits | SYM-2500-TR vs SYM-2500-TR+ |