Part Details for SYF-1D334M-RA2 by ELNA America Inc
Overview of SYF-1D334M-RA2 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SYF-1D334M-RA2
SYF-1D334M-RA2 CAD Models
SYF-1D334M-RA2 Part Data Attributes
|
SYF-1D334M-RA2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
SYF-1D334M-RA2
ELNA America Inc
Tantalum Capacitor, Non-polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | SY | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for SYF-1D334M-RA2
This table gives cross-reference parts and alternative options found for SYF-1D334M-RA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYF-1D334M-RA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS334M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020SNJV |
PCT.33/20ALMPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Nemco Electronics Corporation | SYF-1D334M-RA2 vs PCT.33/20ALMPB |
TAJS334M020HNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020HNJV |
TAJS334M020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020BNJ |
TAJS334M020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020ANJV |
TAJS334M020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020PNJ |
PCT.33/20ALM | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Nemco Electronics Corporation | SYF-1D334M-RA2 vs PCT.33/20ALM |
TAJS334M020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | SYF-1D334M-RA2 vs TAJS334M020RNJ |
PCT.33/20ALMLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Nemco Electronics Corporation | SYF-1D334M-RA2 vs PCT.33/20ALMLF |
ECST1DP334R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | SYF-1D334M-RA2 vs ECST1DP334R |