Part Details for SYD2A3S050 by Kyocera AVX Components
Overview of SYD2A3S050 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SYD2A3S050
SYD2A3S050 CAD Models
SYD2A3S050 Part Data Attributes
|
SYD2A3S050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SYD2A3S050
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 3A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN LEAD |