There are no models available for this part yet.
Overview of SY89844UMG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SY89844UMG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH9351
|
Newark | 2.5V 2:1 Rpe/Fsi Lvds Mux W/ 1:2 Fanout Rohs Compliant: Yes |Microchip SY89844UMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.7100 / $6.2200 | Buy Now | |
DISTI #
71Y4949
|
Newark | 2.5V 2:1 Rpe/Fsi Lvds Mux W/ 1:2 Fanout 24 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip SY89844UMG RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 | Buy Now | |
DISTI #
576-1454-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 24MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
143 In Stock |
|
$4.7100 / $6.2200 | Buy Now | |
DISTI #
SY89844UMG
|
Avnet Americas | 2.5V 2:1 RPE/FSI LVDS MUX W/ 1:2 FANOUT - Rail/Tube (Alt: SY89844UMG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 5 |
|
$4.7100 / $6.2200 | Buy Now | |
DISTI #
SY89844UMG
|
Avnet Americas | 2.5V 2:1 RPE/FSI LVDS MUX W/ 1:2 FANOUT - Rail/Tube (Alt: SY89844UMG) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4503 Partner Stock |
|
$4.9600 / $5.8300 | Buy Now | |
DISTI #
998-SY89844UMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2.5V 2:1 RPE/FSI LVDS MUX w/ 1:2 Fanout RoHS: Compliant | 125 |
|
$4.7100 / $6.2200 | Buy Now | |
DISTI #
SY89844UMG
|
Microchip Technology Inc | 2.5V 2:1 RPE/FSI LVDS MUX w/ 1:2 Fanout, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
13500 Alternates Available |
|
$4.5000 / $6.2200 | Buy Now | |
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 2 In - 24-Pin MLF - Tube RoHS: Compliant | 13500 Factory Stock |
|
$4.0500 / $5.1600 | Buy Now | ||
Quest Components | 460 |
|
$3.8947 / $7.0812 | Buy Now | |||
Rochester Electronics | Precision Lvds Runt Pulse Eliminator Mux With 1:2 Fanout And Internal Termination RoHS: Compliant Status: Active Min Qty: 1 | 4503 |
|
$4.9600 / $5.8300 | Buy Now |
CAD Models for SY89844UMG by Microchip Technology Inc
Part Data Attributes for SY89844UMG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Family
|
89844
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Inverted Outputs
|
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
140 mA
|
Propagation Delay (tpd)
|
0.87 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.02 ns
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
fmax-Min
|
1500 MHz
|
Related Parts for SY89844UMG
-
SY89843UMG-TRMultiplexer/Demultiplexers
-
MC100EP05DTGGates
-
ATXMEGA256A3BU-MHMicrocontrollers
-
MIC23451-AAAYFL-TRSwitching Regulator or Controllers
-
SUD23N06-31LPower Field-Effect Transistors
-
MBR0530T1GRectifier Diodes
-
F931C336MBAFixed Capacitors
-
NB6L11MMNGClock Drivers
-
SY89307VMG-TRLine Driver or Receivers