Part Details for SY89823LHYTR by Microchip Technology Inc
Overview of SY89823LHYTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for SY89823LHYTR
SY89823LHYTR CAD Models
SY89823LHYTR Part Data Attributes:
|
SY89823LHYTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89823LHYTR
Microchip Technology Inc
LOW SKEW CLOCK DRIVER, LEAD FREE, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 89823 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 1.3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SY89823LHYTR
This table gives cross-reference parts and alternative options found for SY89823LHYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89823LHYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89823LHY | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | SY89823LHYTR vs SY89823LHY |
SY89823LHZ | 89823 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64 | Microchip Technology Inc | SY89823LHYTR vs SY89823LHZ |
SY89823LHHTR | Low Skew Clock Driver, 89823 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, EPAD, TQFP-64 | Micrel Inc | SY89823LHYTR vs SY89823LHHTR |
SY89823LHCTR | Low Skew Clock Driver, 89823 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, EPAD, TQFP-64 | Microchip Technology Inc | SY89823LHYTR vs SY89823LHCTR |
SY89823LHZTR | 89823 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, EPAD, TQFP-64 | Microchip Technology Inc | SY89823LHYTR vs SY89823LHZTR |
SY89823LHZ-TR | 89823 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64 | Microchip Technology Inc | SY89823LHYTR vs SY89823LHZ-TR |
SY89823LHH | Low Skew Clock Driver, 89823 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, EPAD, TQFP-64 | Micrel Inc | SY89823LHYTR vs SY89823LHH |
SY89823LHHTR | Low Skew Clock Driver, 89823 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, EPAD, TQFP-64 | Microchip Technology Inc | SY89823LHYTR vs SY89823LHHTR |