-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89543 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4892
|
Newark | 3.3V, 3.2Gbps Dual 2:1 Lvds Multiplexer 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89543LMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2000 | Buy Now |
DISTI #
SY89543LMG-CT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3219 In Stock |
|
$5.0400 / $6.6300 | Buy Now |
DISTI #
SY89543LMG-TR
|
Avnet Americas | 3.3V 3.2GBPS DUAL 2:1 LVDS MULTIPLEXER - Tape and Reel (Alt: SY89543LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0400 / $6.6300 | Buy Now |
DISTI #
998-SY89543LMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V, 3.2Gbps Dual 2:1 LVDS Multiplexer RoHS: Compliant | 987 |
|
$5.0400 / $6.6300 | Buy Now |
DISTI #
SY89543LMG-TR
|
Microchip Technology Inc | 3.3V, 3.2Gbps Dual 2:1 LVDS Multiplexer, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8100 / $6.6300 | Buy Now |
|
Future Electronics | SY89543L Series 3.3 V 3.2 Gbps Dual Differential 2:1 LVDS Multiplexer - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.4100 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel RoHS: Compliant |
750 In Stock |
|
$4.1800 / $4.8100 | Buy Now |
DISTI #
60318708
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:1 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2120 | Americas - 750 |
|
$5.6030 / $6.2530 | Buy Now |
|
NAC | 3.3V, 3.2Gbps Dual 2:1 LVDS Multiplexer - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2100 / $6.2800 | Buy Now |
DISTI #
SY89543LMG-TR
|
Avnet Silica | 3.3V 3.2GBPS DUAL 2:1 LVDS MULTIPLEXER (Alt: SY89543LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89543LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89543LMG-TR
Microchip Technology Inc
89543 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89543 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SY89543LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89543LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89543LMG | 89543 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY89543LMG-TR vs SY89543LMG |