SY89311UMG-TR
Description: 89311 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC8

Overview of SY89311UMG-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SY89311UMG-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y4834
Newark 2.5V/3.3V/5V Ultra-Small 1:2 Lvpecl Fanout Buffer 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89311UMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.2700
$4.2700 Buy Now
DISTI # 576-2951-1-ND
DigiKey IC CLK BUFFER 1:2 3GHZ 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2198
In Stock
  • 1 $5.4500
  • 25 $4.5500
  • 100 $4.1400
  • 1,000 $4.1400
$4.1400 / $5.4500 Buy Now
DISTI # SY89311UMG-TR
Avnet Americas 2.5V/3.3V/5V ULTRA-SMALL 1:2 LVPECL FANOUT BUFFER - Tape and Reel (Alt: SY89311UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $5.4500
  • 25 $4.5500
  • 100 $4.1400
$4.1400 / $5.4500 Buy Now
DISTI # 998-SY89311UMGTR
Mouser Electronics Buffers & Line Drivers 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer RoHS: Compliant 3238
  • 1 $5.4500
  • 25 $4.5500
  • 100 $4.1400
$4.1400 / $5.4500 Buy Now
DISTI # V72:2272_07462397
Arrow Electronics Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2233 Container: Cut Strips Americas - 65
  • 1 $3.8260
  • 10 $3.8070
  • 25 $3.2730
$3.2730 / $3.8260 Buy Now
DISTI # SY89311UMG-TR
Microchip Technology Inc 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer, Projected EOL: 2034-04-11 RoHS: Compliant pbFree: Yes 30000
  • 1 $5.4500
  • 25 $4.5500
  • 100 $4.1400
  • 1,000 $3.4500
  • 5,000 $3.1800
$3.1800 / $5.4500 Buy Now
Future Electronics SY89311U Series 3 GHz 1:2 Differential LVPECL/PECL/ECL Fanout Buffer MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 1,000 $4.0600
$4.0600 Buy Now
Future Electronics SY89311U Series 3 GHz 1:2 Differential LVPECL/PECL/ECL Fanout Buffer MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 1,000 $4.0600
$4.0600 Buy Now
Onlinecomponents.com Clock Fanout Buffer - 2 Out 1 In - 8-Pin DFN EP - Tape&Reel RoHS: Compliant 1000 In Stock
  • 100 $2.7600
  • 250 $2.6300
  • 500 $2.5100
  • 1,000 $2.4700
  • 3,000 $2.4300
  • 5,000 $2.4000
$2.4000 / $2.7600 Buy Now
DISTI # 66322353
Verical Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2233 Americas - 1000
  • 100 $3.5880
  • 300 $3.4190
  • 500 $3.2630
  • 1,000 $3.2110
  • 3,000 $3.1590
$3.1590 / $3.5880 Buy Now
DISTI # 65127007
Verical Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2233 Americas - 65
  • 3 $3.8260
  • 10 $3.8070
  • 25 $3.2730
$3.2730 / $3.8260 Buy Now
NAC 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 22000
  • 1 $3.0400
  • 100 $2.7600
  • 500 $2.5900
  • 1,000 $2.5200
$2.5200 / $3.0400 Buy Now
DISTI # SY89311UMG-TR
Avnet Silica 2.5V/3.3V/5V ULTRA-SMALL 1:2 LVPECL FANOUT BUFFER (Alt: SY89311UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SY89311UMG-TR
EBV Elektronik 2.5V/3.3V/5V ULTRA-SMALL 1:2 LVPECL FANOUT BUFFER (Alt: SY89311UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Clock Fanout Buffer - 2 Out 1 In - 8-Pin DFN EP - Tape&Reel RoHS: Compliant 1000 In Stock
  • 100 $2.7600
  • 250 $2.6300
  • 500 $2.5100
  • 1,000 $2.4700
  • 3,000 $2.4300
  • 5,000 $2.4000
$2.4000 / $2.7600 Buy Now

CAD Models for SY89311UMG-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SY89311UMG-TR by Microchip Technology Inc

SY89311UMG-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
2 X 2 MM, LEAD FREE, MLF-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
ECL MODE: VCC = 0V, VEE = -2.375V TO -2.625V; ALSO OPERATES AT 3.3V OR 5V SUPPLY
Family
89311
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N8
JESD-609 Code
e4
Length
2 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.36 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.02 ns
Seated Height-Max
0.9754 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
fmax-Min
3000 MHz
Want to compare parts?
  1. SY89311UMG-TR
    Microchip Technology Inc
    89311 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC8
    VS

Alternate Parts for SY89311UMG-TR

This table gives cross-reference parts and alternative options found for SY89311UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89311UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY89311UMITR Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 Micrel Inc SY89311UMG-TR vs SY89311UMITR
SY89311UMITR Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 Microchip Technology Inc SY89311UMG-TR vs SY89311UMITR
Part Number Description Manufacturer Compare
SY89311UMITR Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 Microchip Technology Inc SY89311UMG-TR vs SY89311UMITR
SY89311UMITR Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 Micrel Inc SY89311UMG-TR vs SY89311UMITR
MC100LVEP11MNR4G ECL 1:2 Differential Clock / Data Fanout Buffer, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL onsemi SY89311UMG-TR vs MC100LVEP11MNR4G
SY89311UMGT LOW SKEW CLOCK DRIVER Microchip Technology Inc SY89311UMG-TR vs SY89311UMGT
MC100LVEP11MNR4 100LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, DFN-8 onsemi SY89311UMG-TR vs MC100LVEP11MNR4

Related Parts for SY89311UMG-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY89311UMG-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY89311UMG-TR by Microchip Technology Inc

  • Please alert me when SY89311UMG-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY89311UMG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY89311UMG-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY89311UMG-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY89311UMG-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY89311UMG-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: