Part Details for SY88923VKGTR by Micrel Inc
Overview of SY88923VKGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88923VKGTR
SY88923VKGTR CAD Models
SY88923VKGTR Part Data Attributes
|
SY88923VKGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88923VKGTR
Micrel Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88923VKGTR
This table gives cross-reference parts and alternative options found for SY88923VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88923VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY88923VKG-TR | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | SY88923VKGTR vs SY88923VKG-TR |
SY88923VKCTR | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | SY88923VKGTR vs SY88923VKCTR |
SY88923VKC | Micrel Inc | Check for Price | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | SY88923VKGTR vs SY88923VKC |
SY88973VEY | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | SY88923VKGTR vs SY88973VEY |
SY88843VEYTR | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | SY88923VKGTR vs SY88843VEYTR |
SY88923AVEY-TR | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | SY88923VKGTR vs SY88923AVEY-TR |
SY88983VKITR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | SY88923VKGTR vs SY88983VKITR |
SY88923VKG | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | SY88923VKGTR vs SY88923VKG |
SY88983VKI | Micrel Inc | Check for Price | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | SY88923VKGTR vs SY88983VKI |
SY88923AVECTR | Micrel Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, MSOP-10 | SY88923VKGTR vs SY88923AVECTR |