Part Details for SY88803VKGTR by Micrel Inc
Overview of SY88803VKGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88803VKGTR
SY88803VKGTR CAD Models
SY88803VKGTR Part Data Attributes
|
SY88803VKGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88803VKGTR
Micrel Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.00 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88803VKGTR
This table gives cross-reference parts and alternative options found for SY88803VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88803VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88803VKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88803VKGTR vs SY88803VKITR |
SY88803VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88803VKGTR vs SY88803VKCTR |
SY88803VKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88803VKGTR vs SY88803VKGTR |
SY88803VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88803VKGTR vs SY88803VKCTR |