Datasheets
SY88713VKGTR by:

Support Circuit, 1-Func, PDSO10, 3 MM, LEAD FREE, MSOP-10

Part Details for SY88713VKGTR by Microchip Technology Inc

Overview of SY88713VKGTR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for SY88713VKGTR

SY88713VKGTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SY88713VKGTR Part Data Attributes:

SY88713VKGTR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SY88713VKGTR Microchip Technology Inc Support Circuit, 1-Func, PDSO10, 3 MM, LEAD FREE, MSOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Applications SDH; SONET
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 0.04 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for SY88713VKGTR

This table gives cross-reference parts and alternative options found for SY88713VKGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88713VKGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SY88713VKCTR Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Microchip Technology Inc SY88713VKGTR vs SY88713VKCTR
SY88713VKC Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Microchip Technology Inc SY88713VKGTR vs SY88713VKC
SY88713VKI Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88713VKGTR vs SY88713VKI
SY88713VKCTR Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88713VKGTR vs SY88713VKCTR
SY88713VKITR Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88713VKGTR vs SY88713VKITR
SY88713VKG ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 Microchip Technology Inc SY88713VKGTR vs SY88713VKG
SY88713VKC Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88713VKGTR vs SY88713VKC
Part Number Description Manufacturer Compare
SY88933VKCTR Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Microchip Technology Inc SY88713VKGTR vs SY88933VKCTR
SY88713VKG ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 Microchip Technology Inc SY88713VKGTR vs SY88713VKG
SY88893VKGTR Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 Micrel Inc SY88713VKGTR vs SY88893VKGTR
SY88713VKC Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Microchip Technology Inc SY88713VKGTR vs SY88713VKC
SY88147DLKG-TR ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 Microchip Technology Inc SY88713VKGTR vs SY88147DLKG-TR
SY88803VKCTR Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Micrel Inc SY88713VKGTR vs SY88803VKCTR
SY88803VKG ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 Microchip Technology Inc SY88713VKGTR vs SY88803VKG
SY88933VKI Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 Microchip Technology Inc SY88713VKGTR vs SY88933VKI
SY88923AVKEG ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 Microchip Technology Inc SY88713VKGTR vs SY88923AVKEG
SY88303BLEYTR ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 Micrel Inc SY88713VKGTR vs SY88303BLEYTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY88713VKGTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY88713VKGTR by Microchip Technology Inc

  • Please alert me when SY88713VKGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SY88713VKGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY88713VKGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SY88713VKGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY88713VKGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY88713VKGTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: