Part Details for SY58028UMG-TR by Microchip Technology Inc
Overview of SY58028UMG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY58028UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4619
|
Newark | 10.7Gbps 4:1 Cml Multiplexer W/ 1:2 Fanout 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY58028UMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9600 | Buy Now |
DISTI #
SY58028UMG-CT-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1012 In Stock |
|
$13.3625 / $16.6000 | Buy Now |
DISTI #
SY58028UMG-TR
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin MLF T/R - Tape and Reel (Alt: SY58028UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-SY58028UMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout RoHS: Compliant | 284 |
|
$13.3700 / $16.6000 | Buy Now |
DISTI #
V72:2272_07853364
|
Arrow Electronics | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1605 Container: Cut Strips | Americas - 1 |
|
$11.5740 / $13.7495 | Buy Now |
DISTI #
SY58028UMG-TR
|
Microchip Technology Inc | 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout, Projected EOL: 2034-06-13 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$12.0100 / $16.6000 | Buy Now |
|
Future Electronics | SY58028U Series 7 GHz Ultra Precision Differential CML 4:1 Multiplexer MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$12.7600 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$13.5500 / $39.7700 | Buy Now |
DISTI #
25784710
|
Verical | Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 1 |
|
$11.5740 | Buy Now |
|
NAC | 10.7Gbps 4:1 CML Multiplexer w/ 1:2 Fanout - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$13.0400 / $15.2700 | Buy Now |
Part Details for SY58028UMG-TR
SY58028UMG-TR CAD Models
SY58028UMG-TR Part Data Attributes
|
SY58028UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58028UMG-TR
Microchip Technology Inc
58028 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58028 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SY58028UMG-TR
This table gives cross-reference parts and alternative options found for SY58028UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58028UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY58028UMITR | Micrel Inc | Check for Price | Multiplexer, 58028 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | SY58028UMG-TR vs SY58028UMITR |
SY58028UMGTR | Microchip Technology Inc | Check for Price | 58028 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | SY58028UMG-TR vs SY58028UMGTR |