Part Details for SY58025UMGTR by Microchip Technology Inc
Overview of SY58025UMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY58025UMGTR
SY58025UMGTR CAD Models
SY58025UMGTR Part Data Attributes
|
SY58025UMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58025UMGTR
Microchip Technology Inc
58025 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY | |
Family | 58025 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Inverted Outputs | ||
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 140 mA | |
Propagation Delay (tpd) | 0.29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SY58025UMGTR
This table gives cross-reference parts and alternative options found for SY58025UMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58025UMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58025UMI | Multiplexer, 58025 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Micrel Inc | SY58025UMGTR vs SY58025UMI |
SY58025UMI | Multiplexer, 58025 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY58025UMGTR vs SY58025UMI |
SY58025UMG | 58025 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY58025UMGTR vs SY58025UMG |
SY58025UMITR | Multiplexer, 58025 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Micrel Inc | SY58025UMGTR vs SY58025UMITR |